
LCCN750-38DW-6 | |
---|---|
DigiKey Part Number | 298-22205-ND |
Manufacturer | |
Manufacturer Product Number | LCCN750-38DW-6 |
Description | CONN TERM RECT TONG 750 MCM #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 3/8 Stud |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.280" (7.11mm) | |
Length - Overall | 5.720" (145.29mm) | |
Width - Outer Edges | 1.300" (33.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.300" (33.02mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |