LCC1/0-38D-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCC1/0-38D-X
LCC1/0-38D-X
LCC1/0-38D-X

LCC1/0-38D-X

DigiKey Part Number
298-14800-ND
Manufacturer
Manufacturer Product Number
LCC1/0-38D-X
Description
CONN TERM RECT TONG 1/0 AWG #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.120" (3.05mm)
Length - Overall
3.690" (93.73mm)
Width - Outer Edges
0.760" (19.30mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.520" (13.21mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
In-Stock: 17
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.99000$13.99
10$13.01000$130.10
25$12.63960$315.99
50$12.36580$618.29
100$12.09760$1,209.76
250$11.75156$2,937.89
500$11.49590$5,747.95
1,000$11.24558$11,245.58
2,500$10.92234$27,305.85
Manufacturers Standard Package