
LCBX1-56H-X | |
---|---|
DigiKey Part Number | LCBX1-56H-X-ND |
Manufacturer | |
Manufacturer Product Number | LCBX1-56H-X |
Description | CONN TERM RECT TONG 1 AWG #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |