
LCAF750-12-3 | |
---|---|
DigiKey Part Number | 298-19855-ND |
Manufacturer | |
Manufacturer Product Number | LCAF750-12-3 |
Description | CONN TERM RECT TONG 750 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.320" (8.13mm) | |
Length - Overall | 5.210" (132.33mm) | |
Width - Outer Edges | 2.170" (55.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.170" (29.72mm) | |
Diameter - Barrel OD | 1.800" (45.72mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.62000 | $86.62 |
10 | $80.53400 | $805.34 |
25 | $78.22560 | $1,955.64 |
50 | $76.52020 | $3,826.01 |
100 | $74.84970 | $7,484.97 |
250 | $72.69336 | $18,173.34 |
500 | $71.10020 | $35,550.10 |
1,000 | $69.78226 | $69,782.26 |