
LC-38 | |
---|---|
DigiKey Part Number | LC-38-ND |
Manufacturer | |
Manufacturer Product Number | LC-38 |
Description | LABEL PROPRTY TAG 1.5X.75"250/RL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 250 per Roll | |
Part Status | Obsolete | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Inventory | |
Application Specifics | Quality Control | |
Arrangement | Text Only | |
Legend (Text) | Property Tag Asset No | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Black | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |