
LAA1/0-12-L | |
---|---|
DigiKey Part Number | 298-LAA1/0-12-L-ND |
Manufacturer | |
Manufacturer Product Number | LAA1/0-12-L |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 3.220" (81.79mm) | |
Width - Outer Edges | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Tan | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.530" (13.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.90000 | $12.90 |