
JN224-318-C | |
---|---|
DigiKey Part Number | 298-14568-ND |
Manufacturer | |
Manufacturer Product Number | JN224-318-C |
Description | CONN SPLICE 14-24 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-24 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-24 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |