


JMJH2W-X | |
---|---|
DigiKey Part Number | JMJH2W-X-ND |
Manufacturer | |
Manufacturer Product Number | JMJH2W-X |
Description | CBL SUPPORT J-HOOK NAT WALL MNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Natural Wall Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 3.410" (86.61mm) | |
Width | 1.750" (44.45mm) | |
Height | 4.750" (120.65mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |