
IMSP16T35-QR6LB | |
---|---|
DigiKey Part Number | 298-19034-ND |
Manufacturer | |
Manufacturer Product Number | IMSP16T35-QR6LB |
Description | CBL TIE LOCKING BLUE 700LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.630" (16.00mm) 700 lbs (317.52 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | - | |
Bundle Diameter | - | |
Width | 0.630" (16.00mm) | |
Length - Actual | - | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 700 lbs (317.52 kg) | |
Features | - | |
Material | Stainless Steel 316, Epoxy Coated | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.08000 | $131.08 |
2 | $128.02500 | $256.05 |
3 | $126.26333 | $378.79 |