
IMLT304S-Q6L | |
---|---|
DigiKey Part Number | 298-IMLT304S-Q6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLT304S-Q6L |
Description | CBL TIE LOCKING NAT 125LB 3.27' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 12.00" (304.80mm) 0.180" (4.57mm) 125 lbs (56.70 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 39.25" | |
Bundle Diameter | 12.00" (304.80mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 3.27' (998.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 125 lbs (56.70 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $2.99544 | $374.43 |