ILT1.5I-M | |
---|---|
DigiKey Part Number | ILT1.5I-M-ND |
Manufacturer | |
Manufacturer Product Number | ILT1.5I-M |
Description | CBL TIE PARALLEL NAT 30LB 5.40" |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.450' (137.16mm, 5.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |