HLT2I-X16 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 78
Unit Price: $2.63000
Datasheet
HLT2I-X16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLT2I-X16

DigiKey Part Number
298-HLT2I-X16-ND
Manufacturer
Manufacturer Product Number
HLT2I-X16
Description
RECLOSABLE FASTENER RECT 0.5"X8"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop - Tie
Shape
Rectangular
Length
8.000" (203.20mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Aqua
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes