
HCMP06B12-M30 | |
---|---|
DigiKey Part Number | 298-21548-ND |
Manufacturer | |
Manufacturer Product Number | HCMP06B12-M30 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Winged 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Webbed | |
Opening Size | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.748" (19.00mm) | |
Width | 0.374" (9.50mm) | |
Height | 0.768" (19.50mm) | |
Panel Hole Size | 0.248" ~ 0.283" (6.30mm ~ 7.20mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.118" (0.60mm ~ 3.00mm) | |
Base Product Number |