
HB1P6-X | |
---|---|
DigiKey Part Number | HB1P6-X-ND |
Manufacturer | |
Manufacturer Product Number | HB1P6-X |
Description | HARNESS BOARD PLATFORM 6 HIGH 1 |
Customer Reference | |
Detailed Description | Harness Board Platform For Harness Boards and Accessories |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Harness Board Platform | |
For Use With/Related Products | Harness Boards and Accessories | |
Material | Polyamide (PA), Nylon | |
Features | Wire Bundle Diameter - 1.00" (25.40mm) | |
Base Product Number |