
H100X025F1T | |
---|---|
DigiKey Part Number | H100X025F1T-ND |
Manufacturer | |
Manufacturer Product Number | H100X025F1T |
Description | LABEL HEAT SHRINKABL 1X0.25" WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" x 0.25" (25.4mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 0.25" (25.4mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |