FSF86-16-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 3,458
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 443
Unit Price: $1.61000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 55
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $29.78000
Datasheet
Image for FSF86-16-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF86-16-L

DigiKey Part Number
FSF86-16-L-ND
Manufacturer
Manufacturer Product Number
FSF86-16-L
Description
CONN FERRULE DIN 2AWG RED
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
30.00mm
Length - Pin
16.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes