Direct

FSF84-18-C | |
|---|---|
DigiKey Part Number | FSF84-18-C-ND |
Manufacturer | |
Manufacturer Product Number | FSF84-18-C |
Description | CONN FERRULE DIN 6AWG WHITE |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 18.00mm | |
Color | White |


