FSF75-8-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 79,892
Unit Price: $0.24000
Datasheet
Image for FSF75-8-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF75-8-D

DigiKey Part Number
FSF75-8-D-ND
Manufacturer
Manufacturer Product Number
FSF75-8-D
Description
CONN FERRULE DIN 22AWG WHITE
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
22 AWG (0.50mm²)
Length - Overall
15.50mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes