
FQXN-08-10AS | |
---|---|
DigiKey Part Number | FQXN-08-10AS-ND |
Manufacturer | |
Manufacturer Product Number | FQXN-08-10AS |
Description | 8-FIBER QN SFQ CASSETTE, OM3 (50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $474.66000 | $474.66 |