



FQMAP86CG | |
---|---|
DigiKey Part Number | FQMAP86CG-ND |
Manufacturer | |
Manufacturer Product Number | FQMAP86CG |
Description | FIBER OPTIC MIGRATION ADAPTER PA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Multimode OM1, OM2, OM3, OM4, OS2 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $374.18000 | $374.18 |
10 | $347.75000 | $3,477.50 |
25 | $337.72080 | $8,443.02 |
50 | $330.31440 | $16,515.72 |
100 | $323.05440 | $32,305.44 |
250 | $313.68480 | $78,421.20 |