
FLCDMCXDYL | |
---|---|
DigiKey Part Number | FLCDMCXDYL-ND |
Manufacturer | |
Manufacturer Product Number | FLCDMCXDYL |
Description | PRE-POLISHED KEYED LC DUPLEX OPT |
Customer Reference | |
Detailed Description | Fiber Optic Connector Duplex Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM3, OM4, OM5 | |
Fiber Core Diameter | 50µm | |
Housing Color | Yellow | |
Boot Color | Black | |
Operating Temperature | -32°C ~ 60°C |