
FHCZA-12-10BN | |
---|---|
DigiKey Part Number | FHCZA-12-10BN-ND |
Manufacturer | |
Manufacturer Product Number | FHCZA-12-10BN |
Description | HD FLEX CASSETTE; 1 MPO TO 6 DUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $739.93000 | $739.93 |