
F1ASZN-1A12-10S | |
---|---|
DigiKey Part Number | F1ASZN-1A12-10S-ND |
Manufacturer | |
Manufacturer Product Number | F1ASZN-1A12-10S |
Description | 12-FIBER HIGH DENSITY OM4 FIBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 144 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,546.65000 | $5,546.65 |