EDV14-250PK-LYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $0.31860
Datasheet
EDV14-250PK-LYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDV14-250PK-LYY

DigiKey Part Number
298-EDV14-250PK-LYY-ND
Manufacturer
Manufacturer Product Number
EDV14-250PK-LYY
Description
PIGGYBACK DISCONNECT VINYL BARR
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.870" (22.10mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.165" (4.19mm)
Obsolete
This product is no longer manufactured. View Substitutes