
DPF18-111FIB-3K | |
|---|---|
DigiKey Part Number | 298-DPF18-111FIB-3KTR-ND - Tape & Reel (TR) 298-DPF18-111FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF18-111FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.132" (1.27mm ~ 3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.59000 | $5.90 |
| 25 | $0.57280 | $14.32 |
| 50 | $0.56060 | $28.03 |
| 100 | $0.54860 | $54.86 |
| 250 | $0.53308 | $133.27 |
| 500 | $0.52160 | $260.80 |
| 1,000 | $0.51036 | $510.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49300 | $1,479.00 |
| 6,000 | $0.48234 | $2,894.04 |
| 9,000 | $0.47621 | $4,285.89 |
| 15,000 | $0.46859 | $7,028.85 |
| 21,000 | $0.46363 | $9,736.23 |
| 30,000 | $0.45843 | $13,752.90 |
| 75,000 | $0.44531 | $33,398.25 |
| 150,000 | $0.43563 | $65,344.50 |

