DNG18-250FL-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 39,658
Unit Price: $0.40000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNG18-250FL-X

DigiKey Part Number
DNG18-250FL-X-ND
Manufacturer
Manufacturer Product Number
DNG18-250FL-X
Description
CONN QC RCPT 18-22AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.250" (6.35mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Serrated Termination
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
0.126" (3.20mm)
Obsolete
This product is no longer manufactured. View Substitutes