
DNF18-206FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF18-206FIB-3KTR-ND - Tape & Reel (TR) 298-DNF18-206FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-206FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.44000 | $4.40 |
| 25 | $0.42720 | $10.68 |
| 50 | $0.41820 | $20.91 |
| 100 | $0.40920 | $40.92 |
| 250 | $0.39764 | $99.41 |
| 500 | $0.38908 | $194.54 |
| 1,000 | $0.38069 | $380.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36776 | $1,103.28 |
| 6,000 | $0.35981 | $2,158.86 |
| 9,000 | $0.35524 | $3,197.16 |
| 15,000 | $0.34956 | $5,243.40 |
| 21,000 | $0.34586 | $7,263.06 |
| 30,000 | $0.34199 | $10,259.70 |
| 75,000 | $0.33222 | $24,916.50 |
| 150,000 | $0.32500 | $48,750.00 |
| 300,000 | $0.31793 | $95,379.00 |



