
DNE6822W | |
---|---|
DigiKey Part Number | 298-DNE6822W-ND |
Manufacturer | |
Manufacturer Product Number | DNE6822W |
Description | ENCLOSURE ACCESSORY NET VERSE |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 50.591" L x 23.600" W x 91.102" H (1285.00mm x 599.44mm x 2314.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 48RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 50.591" L x 23.600" W x 91.102" H (1285.00mm x 599.44mm x 2314.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Weight | - | |
Base Product Number |