
DMV2-37MB-3K | |
|---|---|
DigiKey Part Number | DMV2-37MB-3K-ND |
Manufacturer | |
Manufacturer Product Number | DMV2-37MB-3K |
Description | CONN KNIFE TERM 14-16 AWG BLUE |
Customer Reference | |
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length - Overall | 0.902" (22.91mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | Electrolytic Copper | |
Contact Finish | - | |
Insulation Diameter | 0.177" (4.50mm) | |
Material - Insulation | Vinyl |


