DMNF2-488FIB-3K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 6
Unit Price: $0.49000
Datasheet
Image for DMNF2-488FIB-3K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNF2-488FIB-3K

DigiKey Part Number
DMNF2-488FIB-3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMNF2-488FIB-3K
Description
CONN QC RCPT 14-16AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Electrolytic Copper
Contact Finish
-
Insulation Diameter
0.157" (3.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes