


CSH-D0 | |
|---|---|
DigiKey Part Number | 298-14331-ND |
Manufacturer | |
Manufacturer Product Number | CSH-D0 |
Description | CABLE TIE HOLDER SINGLE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | - | |
Size / Dimension | 2.12" L x 0.62" W x 0.50" H (53.8mm x 15.7mm x 12.7mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.24300 | $12.43 |
| 25 | $1.20760 | $30.19 |
| 50 | $1.18160 | $59.08 |
| 100 | $1.15610 | $115.61 |
| 250 | $1.12328 | $280.82 |
| 500 | $1.09904 | $549.52 |
| 1,000 | $1.07529 | $1,075.29 |
| 2,500 | $1.04464 | $2,611.60 |

