CPPK6G24WBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPK6G24WBL

DigiKey Part Number
298-21048-ND
Manufacturer
Manufacturer Product Number
CPPK6G24WBL
Description
PATCH PANEL KIT, 24 PORT, CAT 6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$463.83000$463.83
10$431.03100$4,310.31
25$418.59000$10,464.75
50$409.39740$20,469.87
100$400.39150$40,039.15
250$388.76740$97,191.85
Manufacturers Standard Package