
CPNEI-2G | |
---|---|
DigiKey Part Number | CPNEI-2G-ND |
Manufacturer | |
Manufacturer Product Number | CPNEI-2G |
Description | FACEPLATE BLANK IVORY |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Electric Ivory |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blank Faceplate | |
Color | Electric Ivory | |
Size / Dimension | 114.30mm H x 114.30mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - |