
CPAF1BLY | |
|---|---|
DigiKey Part Number | 298-16144-ND |
Manufacturer | |
Manufacturer Product Number | CPAF1BLY |
Description | PANEL 19X1.720X4.161" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 1.720" W x 4.161" H (482.60mm x 43.70mm x 105.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 4.161" H (482.60mm x 43.70mm x 105.70mm) | |
Features | Angled | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.82 lb (371.95 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.67000 | $116.67 |
| 10 | $108.46600 | $1,084.66 |
| 25 | $105.35320 | $2,633.83 |
| 50 | $103.05400 | $5,152.70 |
| 100 | $100.80100 | $10,080.10 |
| 250 | $97.89344 | $24,473.36 |
| 500 | $95.74522 | $47,872.61 |
| 1,000 | $93.64034 | $93,640.34 |

