
CHF1MWH-X | |
---|---|
DigiKey Part Number | 298-18848-ND |
Manufacturer | |
Manufacturer Product Number | CHF1MWH-X |
Description | MINI COM 1 POSITION, FLAT, 1/3 I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Insert White 1/3 Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1/3 Size | |
Type | Modular Insert | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Mini-Com® | |
Length | 1.634" (41.50mm) | |
Width | 0.890" (22.61mm) | |
Depth | 0.655" (16.65mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.31000 | $2.31 |
10 | $2.15000 | $21.50 |
30 | $2.07733 | $62.32 |
50 | $2.04440 | $102.22 |
100 | $2.00030 | $200.03 |