
CEGBLM | |
---|---|
DigiKey Part Number | 298-CEGBLM-ND |
Manufacturer | |
Manufacturer Product Number | CEGBLM |
Description | GROMMET 1.069" TPE BLACK |
Customer Reference | |
Detailed Description | Grommet 1.069" (27.15mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CEGBLM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.069" (27.15mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.29000 | $7.29 |
12 | $6.74250 | $80.91 |