
CD-920-O | |
---|---|
DigiKey Part Number | 298-20978-ND |
Manufacturer | |
Manufacturer Product Number | CD-920-O |
Description | CRIMP DIE FOR CT-920/930 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 1/0-2/0 AWG and 2-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 1/0-2/0 AWG and 2-8 AWG | |
Specifications | - | |
Compatible Tools | CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-920CH, CT-930, CT-930CH, CT-930LPCH, CT-940CH | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.41000 | $513.41 |
5 | $487.76600 | $2,438.83 |
10 | $477.09300 | $4,770.93 |
25 | $463.31280 | $11,582.82 |