
CBXD6EI-AY | |
---|---|
DigiKey Part Number | CBXD6EI-AY-ND |
Manufacturer | |
Manufacturer Product Number | CBXD6EI-AY |
Description | MOD BOX SMD 6PORT IVORY |
Customer Reference | |
Detailed Description | 6 Port Mounting Box Electric Ivory Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.787" (96.20mm) | |
Width | 4.949" (125.70mm) | |
Depth | 1.028" (26.10mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |