
CBR4LH-TL | |
|---|---|
DigiKey Part Number | 298-9922-ND |
Manufacturer | |
Manufacturer Product Number | CBR4LH-TL |
Description | CABLE TIE NATURAL 120LB 1.217' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.217' (370.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.62500 | $31.25 |
| 100 | $0.61080 | $61.08 |
| 150 | $0.60253 | $90.38 |
| 250 | $0.59236 | $148.09 |
| 350 | $0.58569 | $204.99 |
| 500 | $0.57870 | $289.35 |


