
CBR2HS-D0 | |
|---|---|
DigiKey Part Number | 298-9911-ND |
Manufacturer | |
Manufacturer Product Number | CBR2HS-D0 |
Description | CABLE TIE PARALLEL BLACK 85LB 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 2.00" (50.80mm) 0.250" (6.35mm) 85 lbs (38.56 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CBR2HS-D0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.250" (6.35mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 85 lbs (38.56 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.66500 | $6.65 |
| 25 | $0.64560 | $16.14 |
| 50 | $0.63100 | $31.55 |
| 100 | $0.61660 | $61.66 |
| 250 | $0.59796 | $149.49 |
| 500 | $0.58418 | $292.09 |
| 1,000 | $0.57063 | $570.63 |
| 2,500 | $0.55309 | $1,382.72 |


