
CBIW-2G | |
---|---|
DigiKey Part Number | 298-10198-ND |
Manufacturer | |
Manufacturer Product Number | CBIW-2G |
Description | FACEPLATE DOUBLE GANG WHITE |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame White, Off Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Double Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | - | |
Color | White, Off | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 4.500" (114.30mm) | |
Depth | 0.362" (9.20mm) | |
Material | Plastic | |
Material Flammability Rating | - |