
C400X300YPT | |
---|---|
DigiKey Part Number | 298-20905-ND |
Manufacturer | |
Manufacturer Product Number | C400X300YPT |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 3.125" (79.38mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42678 | $1,066.95 |