
C350X100YJJ | |
---|---|
DigiKey Part Number | C350X100YJJ-ND |
Manufacturer | |
Manufacturer Product Number | C350X100YJJ |
Description | LABEL COMP ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 3.500" (88.90mm) 3 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |