
C100X038CBT | |
---|---|
DigiKey Part Number | 298-20832-ND |
Manufacturer | |
Manufacturer Product Number | C100X038CBT |
Description | LABEL COMPONENT ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06287 | $628.70 |
20,000 | $0.06152 | $1,230.40 |
30,000 | $0.06074 | $1,822.20 |
50,000 | $0.05977 | $2,988.50 |
70,000 | $0.05914 | $4,139.80 |
100,000 | $0.05848 | $5,848.00 |
250,000 | $0.05681 | $14,202.50 |
500,000 | $0.05558 | $27,790.00 |
1,000,000 | $0.05438 | $54,380.00 |