
C025X025KBT | |
---|---|
DigiKey Part Number | 298-19616-ND |
Manufacturer | |
Manufacturer Product Number | C025X025KBT |
Description | WIRE MARKER ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Applications | Component | |
Color - Background | White | |
Length | 0.250" (6.40mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.08100 | $0.81 |
25 | $0.07840 | $1.96 |
50 | $0.07680 | $3.84 |
100 | $0.07510 | $7.51 |
250 | $0.07296 | $18.24 |
500 | $0.07138 | $35.69 |
1,000 | $0.06984 | $69.84 |
5,000 | $0.06641 | $332.05 |