SF2B-A8-P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industrial Automation Sales
In Stock: 0
Unit Price: $766.20000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2B-A8-P

DigiKey Part Number
SF2B-A8-P-ND
Manufacturer
Manufacturer Product Number
SF2B-A8-P
Description
LIGHT CURTAIN ARM/FOOT 47MM
Customer Reference
Detailed Description
Light Curtain 47mm Arm/Foot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Protection
Arm/Foot
Detection Capability
47mm
Protective Height
312mm
Number of Beams
8
Beam Pitch
40mm
Operating Range
0.2m ~ 13.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes