
GX-N12MB-C5 | |
---|---|
DigiKey Part Number | 1110-1330-ND |
Manufacturer | |
Manufacturer Product Number | GX-N12MB-C5 |
Description | SENSOR PROX INDUCT 2.4MM CYLIND |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.094" (2.4mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 450Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |