PNZ323B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 366
Unit Price: $1.09000
Datasheet
PNZ323B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNZ323B

DigiKey Part Number
PNZ323B-ND
Manufacturer
Manufacturer Product Number
PNZ323B
Description
SENSOR PHOTODIODE 970NM 2DIP
Customer Reference
Detailed Description
Photodiode 970nm 5µs 140° 2-SIP
Datasheet
 Datasheet
Obsolete
This product is no longer manufactured. View Substitutes
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
970nm
Color - Enhanced
-
Spectral Range
-
Diode Type
PIN
Responsivity @ nm
-
Response Time
5µs
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
140°
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number