PNA4611M00XD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNA4611M00XD

DigiKey Part Number
PNA4611M00XD-ND
Manufacturer
Manufacturer Product Number
PNA4611M00XD
Description
SENSOR REMOTE REC 36.7KHZ 16M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.7kHz 16m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
16m
B.P.F. Center Frequency
36.7kHz
Voltage - Supply
4.7 V ~ 5.3 V
Current - Supply
2.4 mA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 75°C
Base Product Number
Obsolete
This product is no longer manufactured.