
MTM982400BBF | |
---|---|
DigiKey Part Number | MTM982400BBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM982400BBF |
Description | MOSFET N-CH 40V 7A SO8-F1-B |
Customer Reference | |
Detailed Description | N-Channel 40 V 7A (Ta) 2W (Ta) Surface Mount SO8-F1-B |
Datasheet | Datasheet |
EDA/CAD Models | MTM982400BBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SO8-F1-B | |
Package / Case |